- Home ›
- All Products›
- K1165391
K1165391
TE Connectivity / Kissling
Relay 26-70-04 BUND
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-70-04 BUND
Search Keywords: K1165391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1165391
-
Alias/AKA:26-70-04-BUND, 26-70-04BUND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Relay Type:Standard
-
Contact Material:AgSnO2
-
Contact Current Class:50 A
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Number of Poles:1
-
Contact Voltage Rating:24 VDC
-
Coil Resistance:110 Ω
-
Contact Current Rating (Max):50 A
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Coil Special Features:None
-
Relay Mounting Type:Bracket
-
Coil Magnetic System:Monostable, DC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$453.74
10
$240.21
15
$169.04
20 +
$165.66
Click for Quote
Log in
to unlock special pricing