- Home ›
- All Products›
- K1165365
K1165365
TE Connectivity / Kissling
Toggle Switch 08-1-1-13 D with Bund
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-1-13 D with Bund
Search Keywords: K1165365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1165365
-
Alias/AKA:08-1-1-13 D BUND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:On On
-
Process Sealed:Yes
-
Bushing Thread Size:M12 x .75
-
Switch Contact Plating Material:Silver Tin Oxide
-
Toggle Actuation:Horizontal
-
Contact Base Material:Copper
-
Toggle Style:Lever
-
Bushing Style:Threaded
-
Configuration (Pole-Throw):Single Pole - Double Throw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$106.11
5
$98.19
10
$95.35
25
$90.12
50
$72.57
100
$71.48
250 +
$63.65
Click for Quote
Log in
to unlock special pricing