- Home ›
- All Products›
- K1164743
K1164743
TE Connectivity / Kissling
Relay 30-313-12-EC-10-917
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 30-313-12-EC-10-917
Search Keywords: K1164743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1164743
-
Alias/AKA:30-313-12-EC-10-917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Relay Mounting Type:Socket
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Current Class:300 A
-
Contact Voltage Rating:24 VDC
-
Contact Material:AgSnO2
-
Coil Special Features:Coil Suppression Diode
-
Contact Current Rating (Max):300 A
-
Contact Number of Poles:1
-
Coil Resistance:8 Ω
-
Contact Arrangement:1 Form x (SPST-NO-DM)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$456.94
3
$411.65
5
$405.48
10 +
$357.85
Click for Quote
Log in
to unlock special pricing