- Home ›
- All Products›
- K1164034
K1164034
TE Connectivity / Kissling
Battery Disconnector 35-513-160-R-A5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-513-160-R-A5
Search Keywords: K1164034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1164034
-
Alias/AKA:35-513-160-R-A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Voltage:32 VDC
-
Number of Poles:1
-
Sealed Rotary Switch:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$364.65
6
$224.40
9
$177.65
12 +
$174.10
Click for Quote
Log in
to unlock special pricing