- Home ›
- All Products›
- K1163464
K1163464
TE Connectivity / Kissling
Limit Switch G12-211-S-30 932
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit Switch G12-211-S-30 932
Search Keywords: K1163464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1163464
-
Alias/AKA:G12-211-S-30932,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Profile:Extended
-
Illuminated:No
-
Process Sealed:Yes
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Switch Contact Plating Material:Silver
-
Support Bracket:Without
-
Actuator Style:Roller, Simulated
-
Operating Function:NO NC, Momentary
-
Snap Action:With
-
Tactile:Yes
-
Bushing Style:Threaded
-
Actuator Color:Natural
-
Number of Actuators:Single
-
Actuator Force:3060 g, 108 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$1,471.78
10
$776.77
15
$534.20
20 +
$523.52
Click for Quote
Log in
to unlock special pricing