- Home ›
- All Products›
- K1163161
K1163161
TE Connectivity / Kissling
Emergency Switch ES-2012-T411-020C
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Emergency Switch ES-2012-T411-020C
Search Keywords: K1163161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1163161
-
Alias/AKA:ES-2012-T411-020C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Round
-
Snap Action:With
-
Tactile:Yes
-
Bushing Style:Threaded
-
Process Sealed:Yes
-
Actuator Color:Red
-
Support Bracket:Without
-
Switch Contact Plating Material:Silver Clad Copper
-
Actuator Profile:Flush
-
Illuminated:No
-
Operating Function:Maintained
-
Number of Actuators:Single
-
Actuator Force:2040 – 5100 g, 72 – 180 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$182.50
25
$100.48
38
$69.78
50 +
$68.38
Click for Quote
Log in
to unlock special pricing