- Home ›
- All Products›
- K1162418
K1162418
TE Connectivity / Kissling
Rotary Switch DS-111-BL2 913
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotary Switch DS-111-BL2 913
Search Keywords: K1162418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1162418
-
Alias/AKA:DS-111-BL2 913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rotary Switch Positions:2
-
Sealed Rotary Switch:Yes
-
Operating Function:Change Over 1 Pole, Maintained
-
Rotary Switch Voltage Rating:32 VDC
-
Actuator Style:Short Handle Selector
-
Number of Switches:1
-
Switch Style:Rotary
-
Rotary Switch Mounting Type:Through Hole
-
Rotary Switch Contact Current Rating:5 A
-
Rotary Switch Housing Material:Thermoplastic
-
Rotary Switch Type:Rotary
-
Actuator Color:Blue
-
Rotary Switch Mounting Angle:Vertical
-
Number of Decks:1
-
Contact Base Material:Silver Clad Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$60.05
5
$53.58
10
$51.98
25
$49.76
50
$39.48
100
$38.43
250 +
$34.59
Click for Quote
Log in
to unlock special pricing