- Home ›
- All Products›
- K1161393
K1161393
TE Connectivity / Kissling
Push button switch TS-212-RT42
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push button switch TS-212-RT42
Search Keywords: K1161393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1161393
-
Alias/AKA:TS-212-RT42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Contact Plating Material:Silver Clad Copper
-
Bushing Style:Threaded
-
Actuator Profile:Flush
-
Actuator Color:Red
-
Operating Function:Momentary
-
Illuminated:Yes
-
Tactile:Yes
-
Actuator Style:Round
-
Process Sealed:Yes
-
Snap Action:Without
-
Support Bracket:Without
-
Actuator Force:3060 – 4588.7 g, 108 – 162.8 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$59.52
5
$53.11
10
$51.52
25
$49.31
50
$39.12
100
$38.08
250 +
$34.28
Click for Quote
Log in
to unlock special pricing