- Home ›
- All Products›
- K1160527
K1160527
TE Connectivity / Kissling
Battery Disconnector 35-524-231-R-A-908
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Battery Disconnector 35-524-231-R-A-908
Search Keywords: K1160527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1160527
-
Alias/AKA:35-524-231-R-A-908
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:2
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sealed Rotary Switch:Yes
-
Operating Voltage:32 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$413.95
3
$408.19
5 +
$402.60
Click for Quote
Log in
to unlock special pricing