- Home ›
- All Products›
- K1159996
K1159996
TE Connectivity / Kissling
LEUCHTMELDER TS-201-GN12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEUCHTMELDER TS-201-GN12
Search Keywords: K1159996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1159996
-
Alias/AKA:TS-201-GN12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Illuminated:Yes
-
Actuator Color:Green
-
Bushing Style:Threaded
-
Tactile:No
-
Actuator Force:4079 g, 144 oz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$46.72
5
$41.69
10
$40.45
25
$39.28
50
$30.71
100
$30.25
250 +
$26.91
Click for Quote
Log in
to unlock special pricing