- Home ›
- All Products›
- K1159283
K1159283
TE Connectivity / Kissling
Power/Signal Relay 2 Form A 32VDC (Coil) 22000mW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power/Signal Relay 2 Form A 32VDC (Coil) 22000mW
Search Keywords: K1159283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1159283
-
Alias/AKA:29-343-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$444.24
3
$437.58
5
$431.01
10 +
$384.21
Click for Quote
Log in
to unlock special pricing