- Home ›
- All Products›
- K1159109
K1159109
TE Connectivity / Kissling
Rotary switch DS-211-GN2
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Rotary switch DS-211-GN2
Search Keywords: K1159109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1159109
-
Alias/AKA:DS-211-GN2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Style:Rotary
-
Actuator Color:Green
-
Actuator Style:Short Handle Selector
-
Operating Function:Change Over 1 Pole, Maintained
-
Contact Base Material:Silver Clad Copper
-
Rotary Switch Voltage Rating:32 VDC
-
Number of Rotary Switch Positions:2
-
Rotary Switch Contact Current Rating:5 A
-
Rotary Switch Type:Rotary
-
Sealed Rotary Switch:Yes
-
Number of Decks:1
-
Rotary Switch Mounting Type:Through Hole
-
Number of Switches:1
-
Rotary Switch Housing Material:Thermoplastic
-
Rotary Switch Mounting Angle:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
13
$66.33
25
$42.45
38
$33.17
50 +
$32.50
Click for Quote
Log in
to unlock special pricing