- Home ›
- All Products›
- K1159068
K1159068
TE Connectivity / Kissling
Toggle Switch 08-1-1-17 with Bund
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-1-17 with Bund
Search Keywords: K1159068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1159068
-
Alias/AKA:08-1-1-17 BUND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Switch Contact Plating Material:Silver Tin Oxide
-
Contact Base Material:Copper
-
Bushing Style:Threaded
-
Toggle Actuation:Horizontal
-
Operating Function:(On) Off (On)
-
Process Sealed:Yes
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Toggle Style:Lever
-
Bushing Thread Size:M12 x .75
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$83.22
5
$74.26
10
$72.04
25
$66.12
50
$54.70
100
$53.24
250 +
$47.92
Click for Quote
Log in
to unlock special pricing