- Home ›
- All Products›
- K1159062
K1159062
TE Connectivity / Kissling
Toggle Switch 07-2-2-13 D 936
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Toggle Switch 07-2-2-13 D 936
Search Keywords: K1159062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1159062
-
Alias/AKA:07-2-2-13D936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Double Pole - Single Throw
-
Process Sealed:Yes
-
Toggle Actuation:Horizontal
-
IP Rating:IP6K5
-
Toggle Style:Lever
-
Operating Function:On On
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Bushing Thread Size:M12 x .75
-
Contact Base Material:Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7
$202.79
13
$134.40
19
$109.20
25 +
$107.01
Click for Quote
Log in
to unlock special pricing