- Home ›
- All Products›
- K1158824
K1158824
TE Connectivity / Kissling
Relay 30-341-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 30-341-12
Search Keywords: K1158824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1158824
-
Alias/AKA:30-341-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Material:AgSnO2
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Coil Resistance:3 Ω
-
Contact Current Rating (Max):300 A
-
Contact Number of Poles:2
-
Coil Special Features:Coil Suppression Diode
-
Power Relay Type:Standard
-
Relay Mounting Type:Bracket
-
Contact Current Class:300 A
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Arrangement:(2) x 1 Form A (SPST-NO)
-
Contact Voltage Rating:24 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$480.62
3
$394.36
4
$351.22
5 +
$344.20
Click for Quote
Log in
to unlock special pricing