- Home ›
- All Products›
- K1158735
K1158735
TE Connectivity / Kissling
Relay 29-211-11AB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-211-11AB
Search Keywords: K1158735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1158735
-
Alias/AKA:29-211-11AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Monostable, DC
-
Contact Voltage Rating:12 VDC
-
Contact Current Class:200 A
-
Coil Special Features:Coil Suppression Diode
-
Power Relay Type:Standard
-
Contact Switching Load (Min):1A @ 12V
-
Contact Material:AgSnO2
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Power Rating DC:10000 mW
-
Contact Number of Poles:1
-
Contact Current Rating (Max):200 A
-
Coil Resistance:15 Ω
-
Relay Mounting Type:Bracket
-
Coil Voltage Rating:16 VDC, 9 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$334.49
3
$325.19
5
$320.31
10
$293.03
15 +
$285.21
Click for Quote
Log in
to unlock special pricing