- Home ›
- All Products›
- K1158732
K1158732
TE Connectivity / Kissling
Emergency Switch ES-2011-T412-081A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Emergency Switch ES-2011-T412-081A
Search Keywords: K1158732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1158732
-
Alias/AKA:ES-2011-T412-081A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Snap Action:With
-
Bushing Style:Threaded
-
Actuator Color:Red
-
Actuator Profile:Flush
-
Illuminated:No
-
Process Sealed:Yes
-
Operating Function:Maintained
-
Switch Contact Plating Material:Silver Clad Copper
-
Support Bracket:Without
-
Actuator Style:Round
-
Tactile:No
-
Number of Actuators:Single
-
Actuator Force:2040 – 5100 g, 72 – 180 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
38
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$95.48
5
$88.31
10
$84.92
20
$80.27
50
$79.47
100 +
$78.48
Click for Quote
Log in
to unlock special pricing