- Home ›
- All Products›
- K1158700
K1158700
TE Connectivity / Kissling
Battery Disconnector 35-514-231-R-903
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-514-231-R-903
Search Keywords: K1158700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1158700
-
Alias/AKA:35-514-231-R-903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealed Rotary Switch:Yes
-
Operating Voltage:32 VDC
-
Number of Poles:1
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$252.89
10
$155.63
15
$123.21
20 +
$120.74
Click for Quote
Log in
to unlock special pricing