- Home ›
- All Products›
- K1158447
K1158447
TE Connectivity / Kissling
Toggle Switch 07-1-2-13 931 Set Conti.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-2-13 931 Set Conti.
Search Keywords: K1158447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1158447
-
Alias/AKA:D*07-1-2-13 931
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Bushing Thread Size:M12 x .75
-
Toggle Actuation:Horizontal
-
Toggle Style:Lever
-
Operating Function:On On
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Contact Base Material:Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$85.55
5
$79.16
10
$76.87
25
$72.66
50
$60.11
100
$58.51
250 +
$51.31
Click for Quote
Log in
to unlock special pricing