- Home ›
- All Products›
- K1158400
K1158400
TE Connectivity / Kissling
Push button switch TS-213-GE12-020B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push button switch TS-213-GE12-020B
Search Keywords: K1158400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1158400
-
Alias/AKA:TS-213-GE12-020B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Illuminated:Yes
-
Tactile:Yes
-
Bushing Style:Threaded
-
Actuator Profile:Flush
-
Snap Action:Without
-
Actuator Style:Round
-
Switch Contact Plating Material:Silver Clad Copper
-
Support Bracket:Without
-
Operating Function:Momentary
-
Process Sealed:Yes
-
Actuator Color:Yellow
-
Number of Actuators:Single
-
Actuator Force:3060 – 4588.7 g, 108 – 162.8 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$93.27
5
$86.31
10
$83.81
25
$79.22
50
$65.53
100
$63.79
250 +
$55.95
Click for Quote
Log in
to unlock special pricing