- Home ›
- All Products›
- K1157959
K1157959
TE Connectivity / Kissling
Control Unit GGVS/ADR 87-3-014
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Control Unit GGVS/ADR 87-3-014
Search Keywords: K1157959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1157959
-
Alias/AKA:87-3-014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Rated Coil Voltage:24 VDC
-
Coil Suppression:Diode (Cathode 86)
-
High Current Automotive Relay Contact Current Class:300A
-
High Current Automotive Relay Coil Resistance:8 Ω
-
High Power Relays (<75A):Yes
-
High Current Automotive Relay Coil Magnetic System:Bistable, 2 Coils
-
Mounting Brackets:With
-
High Current Automotive Relay Contact Arrangement:1 Form A (NO)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$778.09
3
$701.14
5
$682.44
10 +
$672.20
Click for Quote
Log in
to unlock special pricing