- Home ›
- All Products›
- K1157274
K1157274
TE Connectivity / Kissling
Emergency switch ES-2002-T121
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Emergency switch ES-2002-T121
Search Keywords: K1157274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1157274
-
Alias/AKA:ES-2002-T121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Color:Red
-
Support Bracket:Without
-
Process Sealed:Yes
-
Illuminated:Yes
-
Actuator Profile:Flush
-
Actuator Style:Round
-
Snap Action:With
-
Tactile:No
-
Operating Function:Maintained
-
Switch Contact Plating Material:Silver Clad Copper
-
Bushing Style:Threaded
-
Actuator Force:2040 – 5100 g, 72 – 180 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
13
$178.56
25
$98.31
38
$68.27
50 +
$66.91
Click for Quote
Log in
to unlock special pricing