- Home ›
- All Products›
- K1157260
K1157260
TE Connectivity / Kissling
Push button switch TS-211-RT12
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Push button switch TS-211-RT12
Search Keywords: K1157260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1157260
-
Alias/AKA:TS-211-RT12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Round
-
Support Bracket:Without
-
Actuator Color:Red
-
Snap Action:Without
-
Operating Function:Momentary
-
Process Sealed:Yes
-
Bushing Style:Threaded
-
Tactile:Yes
-
Switch Contact Plating Material:Silver Clad Copper
-
Actuator Profile:Flush
-
Illuminated:Yes
-
Number of Actuators:Single
-
Actuator Force:3060 – 4588.7 g, 108 – 162.8 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$65.74
25
$42.07
38
$32.87
50 +
$32.21
Click for Quote
Log in
to unlock special pricing