- Home ›
- All Products›
- K1157085
K1157085
TE Connectivity / Kissling
Battery Disconnector 35-411-131-R-900
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-411-131-R-900
Search Keywords: K1157085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1157085
-
Alias/AKA:35-411-131-R-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:1
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sealed Rotary Switch:Yes
-
Operating Voltage:32 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$166.97
10
$102.75
15
$81.34
20 +
$79.72
Click for Quote
Log in
to unlock special pricing