- Home ›
- All Products›
- K1155715
K1155715
TE Connectivity / Kissling
Relay 31-231-12-I-B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 31-231-12-I-B
Search Keywords: K1155715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1155715
-
Alias/AKA:31-231-12-I-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Current Automotive Relay Contact Arrangement:1 Form B (NC)
-
High Power Relays (<75A):Yes
-
Mounting Brackets:With
-
High Current Automotive Relay Contact Current Class:200A
-
High Current Automotive Relay Coil Magnetic System:Bistable, 2 Coils
-
Rated Coil Voltage:24 VDC
-
High Current Automotive Relay Coil Resistance:8 Ω
-
Coil Suppression:Diode (Cathode 86)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$391.72
3
$385.85
5
$380.06
10 +
$370.83
Click for Quote
Log in
to unlock special pricing