- Home ›
- All Products›
- K1154986
K1154986
TE Connectivity / Kissling
Battery Signal Switch 35-0010-B00-R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Signal Switch 35-0010-B00-R
Search Keywords: K1154986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1154986
-
Alias/AKA:35-0010-B00-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Style:Rotary
-
Contact Base Material:Silver Clad Copper
-
Number of Switches:1
-
Rotary Switch Mounting Angle:Straight
-
Rotary Switch Housing Material:Thermoplastic
-
Rotary Switch Mounting Type:Surface Mount
-
Actuator Color:Red
-
Number of Decks:1
-
Actuator Style:Lever
-
Angle of Throw:90
-
Rotary Switch Type:Rotary
-
Sealed Rotary Switch:Yes
-
Rotary Switch Contact Current Rating:4 A
-
Number of Rotary Switch Positions:1
-
Rotary Switch Voltage Rating:32 VDC
-
Code Type:Single Pole
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$93.13
10
$69.85
15
$65.19
20 +
$63.89
Click for Quote
Log in
to unlock special pricing