- Home ›
- All Products›
- K1154324
K1154324
TE Connectivity / Kissling
Rotary Switch DS-121-SW1
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Rotary Switch DS-121-SW1
Search Keywords: K1154324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1154324
-
Alias/AKA:DS-121-SW1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Style:Rotary
-
Actuator Style:Short Handle Selector
-
Angle of Throw:22.5
-
Contact Base Material:Silver Clad Copper
-
Rotary Switch Housing Material:Thermoplastic
-
Rotary Switch Type:Selector
-
Operating Function:Change Over 2 Pole, Maintained
-
Rotary Switch Mounting Type:Surface Mount
-
Rotary Switch Mounting Angle:Vertical
-
Number of Rotary Switch Positions:1
-
Number of Decks:1
-
Rotary Switch Contact Current Rating:5 A
-
Number of Switches:2
-
Sealed Rotary Switch:Yes
-
Actuator Color:Black
-
Rotary Switch Voltage Rating:32 VDC
-
Code Type:2 Poles
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$66.33
25
$42.45
38
$33.17
50 +
$32.50
Click for Quote
Log in
to unlock special pricing