- Home ›
- All Products›
- K1154253
K1154253
TE Connectivity / Kissling
Battery Disconnector 35-521-220-S-A2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-521-220-S-A2
Search Keywords: K1154253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1154253
-
Alias/AKA:35-521-220-S-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealed Rotary Switch:Yes
-
Operating Voltage:32 VDC
-
Number of Poles:2
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$462.06
6
$284.34
9
$225.10
12 +
$220.60
Click for Quote
Log in
to unlock special pricing