- Home ›
- All Products›
- K1154249
K1154249
TE Connectivity / Kissling
Push button switch TS-221-GE11
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Push button switch TS-221-GE11
Search Keywords: K1154249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1154249
-
Alias/AKA:TS-221-GE11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Color:Yellow
-
Snap Action:Without
-
Tactile:No
-
Actuator Style:Round
-
Actuator Profile:Flush
-
Illuminated:No
-
Support Bracket:Without
-
Bushing Style:Threaded
-
Process Sealed:No
-
Operating Function:Momentary
-
Switch Contact Plating Material:Silver Clad Copper
-
Configuration (Pole-Throw):Three Pole - Double Throw
-
Actuator Force:3060 – 4588.7 g, 108 – 162.8 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
13
$64.20
25
$41.09
38
$32.10
50 +
$31.46
Click for Quote
Log in
to unlock special pricing