- Home ›
- All Products›
- K1154119
K1154119
TE Connectivity / Kissling
Rotary Switch DS-133-BL12 902
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Rotary Switch DS-133-BL12 902
Search Keywords: K1154119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1154119
-
Alias/AKA:DS-133-BL12902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Rotary Switch Housing Material:Thermoplastic
-
Sealed Rotary Switch:Yes
-
Rotary Switch Type:Rotary
-
Rotary Switch Voltage Rating:32 VDC
-
Number of Decks:2
-
Actuator Style:Short Handle Selector
-
Rotary Switch Mounting Angle:Vertical
-
Number of Rotary Switch Positions:3
-
Rotary Switch Mounting Type:Through Hole
-
Number of Switches:1
-
Contact Base Material:Silver Clad Copper
-
Switch Style:Rotary
-
Angle of Throw:45
-
Rotary Switch Contact Current Rating:1 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$416.90
20
$220.71
30
$155.32
40 +
$152.21
Click for Quote
Log in
to unlock special pricing