- Home ›
- All Products›
- K1153781
K1153781
TE Connectivity / Kissling
Rotary Switch DS-213-SW1 912
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotary Switch DS-213-SW1 912
Search Keywords: K1153781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1153781
-
Alias/AKA:DS-213-SW1 912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Rotary Switch Positions:2
-
Actuator Style:Short Handle Selector
-
Rotary Switch Mounting Type:Through Hole
-
Rotary Switch Housing Material:Thermoplastic
-
Rotary Switch Mounting Angle:Vertical
-
Actuator Color:Black
-
Switch Style:Rotary
-
Rotary Switch Contact Current Rating:5 A
-
Sealed Rotary Switch:Yes
-
Number of Decks:1
-
Rotary Switch Type:Rotary
-
Rotary Switch Voltage Rating:32 VDC
-
Number of Switches:1
-
Operating Function:Change Over 1 Pole, Maintained
-
Contact Base Material:Silver Clad Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$76.79
5
$68.52
10
$66.48
25
$61.01
50
$50.48
100
$49.13
250 +
$44.22
Click for Quote
Log in
to unlock special pricing