- Home ›
- All Products›
- K1152994
K1152994
TE Connectivity / Kissling
The K1152994 is a sealed emergency stop (E-Stop) switch from the KISSLING ES series, designed for safety-related switching app ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
The K1152994 is a sealed emergency stop (E-Stop) switch from the KISSLING ES series, designed for safety-related switching applications in harsh environments.
Search Keywords: K1152994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1152994
-
Alias/AKA:ES-2012-T111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Style:Threaded
-
Snap Action:With
-
Actuator Profile:Flush
-
Actuator Color:Red
-
Process Sealed:Yes
-
Support Bracket:Without
-
Switch Contact Plating Material:Silver Clad Copper
-
Configuration (Pole-Throw):Three Pole - Three Throw
-
Operating Function:Maintained
-
Actuator Style:Round
-
Illuminated:No
-
Tactile:No
-
Actuator Force:2040 – 5100 g, 72 – 180 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$80.57
5
$30.89
10
$30.58
25
$30.28
50
$30.21
100
$30.13
250 +
$30.06
Click for Quote
Log in
to unlock special pricing