- Home ›
- All Products›
- K1152831
K1152831
TE Connectivity / Kissling
Relay 75A 24V S-FL LK 29-011-12-952
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 75A 24V S-FL LK 29-011-12-952
Search Keywords: K1152831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1152831
-
Alias/AKA:29-011-12-952
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Current Rating (Max):75 A
-
Coil Special Features:Coil Suppression Diode
-
Contact Number of Poles:1
-
Relay Mounting Type:Bracket
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Material:AgSnO2
-
Coil Magnetic System:Monostable, DC
-
Contact Current Class:75 A
-
Coil Resistance:76 Ω
-
Contact Voltage Rating:24 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$200.77
10
$123.55
15
$97.81
20 +
$95.86
Click for Quote
Log in
to unlock special pricing