- Home ›
- All Products›
- K1152825
K1152825
TE Connectivity / Kissling
Toggle Switch 07-4-2-13 937
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-4-2-13 937
Search Keywords: K1152825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1152825
-
Alias/AKA:07-4-2-13 937
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Switch Contact Plating Material:Silver Tin Oxide
-
Configuration (Pole-Throw):Four Pole - Double Throw
-
Process Sealed:Yes
-
Bushing Thread Size:M12 x .75
-
Operating Function:On On
-
Toggle Actuation:Horizontal
-
Toggle Style:Lever
-
IP Rating:IP6K5
-
Bushing Style:Threaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$143.69
3
$141.53
5
$139.41
10
$137.32
25 +
$134.11
Click for Quote
Log in
to unlock special pricing