- Home ›
- All Products›
- K1152310
K1152310
TE Connectivity / Kissling
Relay 31-311-11-EB-925
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 31-311-11-EB-925
Search Keywords: K1152310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1152310
-
Alias/AKA:31-311-11-EB-925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
High Current Automotive Relay Contact Arrangement:1 Form A (NO)
-
Rated Coil Voltage:12 VDC
-
High Current Automotive Relay Coil Resistance:2 Ω
-
Coil Suppression:Diode (Cathode 86)
-
Mounting Brackets:With
-
High Current Automotive Relay Contact Current Class:300A
-
High Current Automotive Relay Coil Magnetic System:Monostable, DC
-
High Power Relays (<75A):Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$356.69
3
$346.78
5
$341.57
10
$336.45
15 +
$275.43
Click for Quote
Log in
to unlock special pricing