- Home ›
- All Products›
- K1151903
K1151903
TE Connectivity / Kissling
Toggle Switch 07-2-2-74 905
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-2-74 905
Search Keywords: K1151903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1151903
-
Alias/AKA:07-2-2-74905, 07-2-2-74 905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
IP Rating:IP6K5
-
Toggle Style:Lever
-
Switch Contact Plating Material:Silver Tin Oxide
-
Operating Function:On (On)
-
Contact Base Material:Copper
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Toggle Actuation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$163.26
10
$100.47
15
$79.54
20 +
$77.95
Click for Quote
Log in
to unlock special pricing