- Home ›
- All Products›
- K1151715
K1151715
TE Connectivity / Kissling
Relay 29-031-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-031-12
Search Keywords: K1151715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1151715
-
Alias/AKA:29-031-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coil Special Features:Coil Suppression Diode
-
Contact Current Class:75 A
-
Contact Number of Poles:1
-
Contact Material:AgSnO2
-
Relay Mounting Type:Bracket
-
Power Relay Type:Standard
-
Coil Resistance:76 Ω
-
Contact Current Rating (Max):75 A
-
Coil Magnetic System:Monostable, DC
-
Contact Voltage Rating:24 VDC
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Arrangement:1 Form B (NC)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$302.70
10
$186.27
15
$147.47
20 +
$144.52
Click for Quote
Log in
to unlock special pricing