- Home ›
- All Products›
- K1151414
K1151414
TE Connectivity / Kissling
Relay 30-313-11-EC-10-907
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 30-313-11-EC-10-907
Search Keywords: K1151414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1151414
-
Alias/AKA:30-313-11-EC-10-907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Number of Poles:1
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Relay Mounting Type:Socket
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Special Features:Coil Suppression Diode
-
Coil Resistance:2 Ω
-
Contact Voltage Rating:24 VDC
-
Contact Current Rating (Max):300 A
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Current Class:300 A
-
Contact Material:AgSnO2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$423.30
3
$381.34
5
$375.62
10 +
$340.60
Click for Quote
Log in
to unlock special pricing