- Home ›
- All Products›
- K1150541
K1150541
TE Connectivity / Kissling
Toggle Switch 08-2-1-20 P with Bund
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-2-1-20 P with Bund
Search Keywords: K1150541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1150541
-
Alias/AKA:08-2-1-20 P BUND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Toggle Style:Lever
-
Toggle Actuation:Horizontal
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Operating Function:ON ON ON
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Process Sealed:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$129.53
5
$119.87
10
$114.73
25
$110.01
50
$88.59
75
$87.26
100 +
$85.95
Click for Quote
Log in
to unlock special pricing