- Home ›
- All Products›
- K1150345
K1150345
TE Connectivity / Kissling
Push button switch TS-211-GE52
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push button switch TS-211-GE52
Search Keywords: K1150345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1150345
-
Alias/AKA:TS-211-GE52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Switch Contact Plating Material:Silver Clad Copper
-
Bushing Style:Threaded
-
Snap Action:Without
-
Support Bracket:Without
-
Illuminated:Yes
-
Operating Function:Momentary
-
Tactile:Yes
-
Actuator Profile:Flush
-
Actuator Color:Yellow
-
Actuator Style:Round
-
Actuator Force:4079 g, 144 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$59.52
5
$53.11
10
$51.52
25
$49.31
50
$39.12
100
$38.08
250 +
$34.28
Click for Quote
Log in
to unlock special pricing