- Home ›
- All Products›
- K1150205
K1150205
TE Connectivity / Kissling
Toggle Switch 07-1-2-17 922
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-2-17 922
Search Keywords: K1150205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1150205
-
Alias/AKA:07-1-2-17 922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
IP Rating:IP6K5
-
Bushing Style:Threaded
-
Operating Function:(On) Off (On)
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Contact Plating Material:Silver Tin Oxide
-
Toggle Style:Lever
-
Process Sealed:Yes
-
Bushing Thread Size:M12 x .75
-
Contact Base Material:Copper
-
Toggle Actuation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$65.38
5
$58.34
10
$56.60
25
$54.17
50
$42.99
100
$41.84
250 +
$37.66
Click for Quote
Log in
to unlock special pricing