- Home ›
- All Products›
- K1150157
K1150157
TE Connectivity / Kissling
Toggle Switch 07-2-2-24 B 901
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-2-24 B 901
Search Keywords: K1150157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1150157
-
Alias/AKA:07-2-2-24 B 901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Toggle Style:Lever
-
IP Rating:IP6K5
-
Bushing Style:Threaded
-
Toggle Actuation:Horizontal
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Thread Size:M12 x .75
-
Operating Function:On On (On)
-
Process Sealed:Yes
-
Contact Base Material:Copper
-
Configuration (Pole-Throw):Double Pole - Double Throw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$123.42
5
$114.21
10
$109.31
25
$104.82
50
$84.41
100
$83.15
250 +
$74.03
Click for Quote
Log in
to unlock special pricing