- Home ›
- All Products›
- K1150148
K1150148
TE Connectivity / Kissling
Micro Switch MZD1 041 302
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZD1 041 302
Search Keywords: K1150148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1150148
-
Alias/AKA:MZD1041302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Style:Micro
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Style:Wheel
-
Snap Action Switch Contact Current Rating:10 A
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 5/27/26
MOQ for out of Stock Qty:
10
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$100.38
5
$100.13
10
$99.88
20
$61.46
30
$48.66
40 +
$47.68
Click for Quote
Log in
to unlock special pricing