- Home ›
- All Products›
- K1150115
K1150115
TE Connectivity / Kissling
Camolight-Switch Drehschalter TL-301
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Camolight-Switch Drehschalter TL-301
Search Keywords: K1150115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1150115
-
Alias/AKA:TL-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:DE
-
ECCN:0A606.Y.12
-
Supplier Standard Pack:
1 -
Rotary Switch Voltage Rating:24 VDC
-
Rotary Switch Housing Material:Thermoplastic
-
Number of Rotary Switch Positions:12
-
Actuator Style:Short Handle Selector
-
Rotary Switch Type:Rotary
-
Rotary Switch Contact Mating Area Plating Material:Gold
-
Switch Style:Rotary
-
Number of Decks:2
-
Number of Switches:12
-
Rotary Switch Mounting Type:Through Hole
-
Contact Base Material:Silver Alloy
-
Sealed Rotary Switch:Yes
-
Rotary Switch Contact Current Rating:8 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$1,876.72
6
$990.49
9
$681.18
12 +
$667.56
Click for Quote
Log in
to unlock special pricing