- Home ›
- All Products›
- K1149808
K1149808
TE Connectivity / Kissling
Push button switch TS-221-SW11 908
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Push button switch TS-221-SW11 908
Search Keywords: K1149808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1149808
-
Alias/AKA:TS-221-SW11-908
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Round
-
Snap Action:Without
-
Process Sealed:No
-
Tactile:Yes
-
Illuminated:No
-
Actuator Profile:Flush
-
Support Bracket:Without
-
Switch Contact Plating Material:Silver Clad Copper
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Actuator Color:Black
-
Operating Function:Momentary
-
Number of Actuators:Single
-
Actuator Force:3060 – 4588.7 g, 108 – 162.8 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 7/15/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$73.37
10
$71.05
25
$59.32
50
$39.77
75
$39.67
100 +
$31.71
Click for Quote
Log in
to unlock special pricing