- Home ›
- All Products›
- K1149680
K1149680
TE Connectivity / Kissling
Micro Switch MZW1 123 150
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro Switch MZW1 123 150
Search Keywords: K1149680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1149680
-
Alias/AKA:MZW1 123 150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Snap Action Switch Contact Current Rating:10.1 A
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Style:Plunger
-
IP Rating:IP67
-
Switch Style:Micro
-
Snap Action Switch Mounting Angle:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$35.05
19
$33.57
25 +
$32.90
Click for Quote
Log in
to unlock special pricing