- Home ›
- All Products›
- K1149335
K1149335
TE Connectivity / Kissling
Relay 29-013-12B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-013-12B
Search Keywords: K1149335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1149335
-
Alias/AKA:29-013-02B_12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Material:AgSnO2
-
Power Relay Type:Standard
-
Contact Current Class:75 A
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Special Features:Coil Suppression Diode
-
Relay Mounting Type:Socket
-
Contact Number of Poles:1
-
Coil Power Rating DC:10000 mW
-
Contact Switching Load (Min):1A @ 12V
-
Coil Magnetic System:Monostable, DC
-
Contact Current Rating (Max):75 A
-
Coil Resistance:76 Ω
-
Contact Voltage Rating:28 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$223.91
3
$220.56
5
$217.25
10
$213.99
25 +
$172.89
Click for Quote
Log in
to unlock special pricing