- Home ›
- All Products›
- K1149306
K1149306
TE Connectivity / Kissling
Micro Switch MZW1 081 150
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZW1 081 150
Search Keywords: K1149306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1149306
-
Alias/AKA:MZW1 081 150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Switch Style:Micro
-
IP Rating:IP67
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Snap Action Switch Contact Current Rating:10.1 A
-
Actuator Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$60.29
5
$53.80
10
$52.19
25
$49.96
50
$39.64
100
$38.59
250 +
$34.74
Click for Quote
Log in
to unlock special pricing