- Home ›
- All Products›
- K1149275
K1149275
TE Connectivity / Kissling
Limit switch G13-01-1460 with Bund
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1460 with Bund
Search Keywords: K1149275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1149275
-
Alias/AKA:G13-01-1460 BUND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Support Bracket:Without
-
Actuator Style:Round
-
Bushing Style:Threaded
-
Snap Action:With
-
Actuator Color:Natural
-
Tactile:Yes
-
Process Sealed:Yes
-
Illuminated:No
-
Operating Function:NO NC, Momentary
-
Switch Contact Plating Material:Silver
-
Actuator Profile:Extended
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$530.37
3
$515.83
5
$508.10
10 +
$415.37
Click for Quote
Log in
to unlock special pricing