- Home ›
- All Products›
- K1147906
K1147906
TE Connectivity / Kissling
Push button switch TS-211-RT11
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Push button switch TS-211-RT11
Search Keywords: K1147906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1147906
-
Alias/AKA:TS-211-RT11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Illuminated:No
-
Actuator Profile:Flush
-
Switch Contact Plating Material:Silver Clad Copper
-
Actuator Color:Red
-
Bushing Style:Threaded
-
Operating Function:Momentary
-
Process Sealed:No
-
Tactile:No
-
Actuator Style:Round
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Support Bracket:Without
-
Snap Action:Without
-
Number of Actuators:Single
-
Actuator Force:3060 – 4588.7 g, 108 – 162.8 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$54.19
25
$34.68
38
$27.09
50 +
$26.55
Click for Quote
Log in
to unlock special pricing